Part Details for K1011456 by TE Connectivity
Overview of K1011456 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for K1011456
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPK1011456
|
Heilind Electronics | TOGGLE SWITCH 08-1-1-15 M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Toggle Switch 08-1-1-15 M RoHS: Compliant | 0 |
|
$65.8800 / $109.8500 | Buy Now |
DISTI #
AMPK1011456
|
Interstate Connecting Components | TOGGLE SWITCH 08-1-1-15 M | 0 |
|
Buy Now | |
DISTI #
K1011456
|
Avnet Abacus | Toggle Switch 08-1-1-15 M (Alt: K1011456) Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for K1011456
K1011456 CAD Models
K1011456 Part Data Attributes
|
K1011456
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
K1011456
TE Connectivity
Toggle Switch, SPDT, On-off-on, 20A, 28VDC, Panel Mount
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Center Contact Plating | SILVER TIN OXIDE | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact Function | ON-OFF-ON | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH |