-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95C0947
|
Newark | Ceramic Capacitor 10Pf 50V, C0G/Np0, 5%, Radial, Capacitance:10Pf, Voltage(Dc):50V, Capacitance Tolerance:± 5%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:C0G/Np0, Lead Spacing:2.5Mm, Product Range:K Series Rohs Compliant: Yes |Vishay K100J15C0GF5TL2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8064 |
|
$0.0710 / $0.2560 | Buy Now |
DISTI #
27X7680
|
Newark | Ceramic Capacitor 10Pf 50V, C0G/Np0, 5%, Radial, Full Reel, Capacitance:10Pf, Voltage(Dc):50V, Capacitance Tolerance:± 5%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:C0G/Np0, Lead Spacing:2.5Mm, Product Diameter:-Rohs Compliant: Yes |Vishay K100J15C0GF5TL2 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0490 | Buy Now |
DISTI #
95C0947
|
Avnet Americas | K 50V 10pF ? 5 % C0G REEL e3 - Product that comes on tape, but is not reeled (Alt: 95C0947) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 8001 Partner Stock |
|
$0.0710 / $0.2560 | Buy Now |
DISTI #
K100J15C0GF5TL2
|
Avnet Americas | K 50V 10pF ? 5 % C0G REEL e3 - Tape and Reel (Alt: K100J15C0GF5TL2) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0333 / $0.0354 | Buy Now |
DISTI #
594-K100J15C0GF5TL2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 10pF 50volts 5% C0G 2.5mm LS RoHS: Compliant | 31565 |
|
$0.0380 / $0.2500 | Buy Now |
DISTI #
V36:1790_14258174
|
Arrow Electronics | Cap Ceramic 10pF 50V C0G 5% Radial 2.5mm 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Date Code: 2434 | Americas - 16000 |
|
$0.0320 / $0.0441 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0350 | Buy Now |
DISTI #
84416962
|
Verical | Cap Ceramic 10pF 50V C0G 5% Radial 2.5mm 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2434 | Americas - 16000 |
|
$0.0320 / $0.0441 | Buy Now |
|
Bristol Electronics | 3679 |
|
RFQ | ||
|
Quest Components | 2720 |
|
$0.3150 / $0.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
K100J15C0GF5TL2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
K100J15C0GF5TL2
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | IEC60384-9 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 2.6 mm |
This table gives cross-reference parts and alternative options found for K100J15C0GF5TL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K100J15C0GF5TL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K100J15C0GF53L2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | K100J15C0GF5TL2 vs K100J15C0GF53L2 |
K100J15C0GF5TK2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00001uF, 1610 | Vishay Intertechnologies | K100J15C0GF5TL2 vs K100J15C0GF5TK2 |
K100J15C0GF53L5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | K100J15C0GF5TL2 vs K100J15C0GF53L5 |
K100J15C0GF5UL2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount, 1610, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | K100J15C0GF5TL2 vs K100J15C0GF5UL2 |