-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:10pF; Capacitance Tolerance: 5%; Voltage Rating:50VDC; Capacitor Dielectric Material:Multilayer Ceramic; Lead Pitch:0.200"; Termination:Radial Leaded RoHS Compliant: Yes
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 371 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 5% +TOL, 5% -TOL, C0G, 30PPM/CEL TC, 0.00001UF, THROUGH HOLE MOUNT, 1610 | 665 |
|
$0.0598 / $0.0956 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
K100J15C0GF5TH5
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
K100J15C0GF5TH5
Vishay BCcomponents
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:10pF; Capacitance Tolerance: 5%; Voltage Rating:50VDC; Capacitor Dielectric Material:Multilayer Ceramic; Lead Pitch:0.200"; Termination:Radial Leaded RoHS Compliant: Yes
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Samacsys Manufacturer | Vishay |