-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount, 1409, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
K100J10C0GF53H5 by Vishay Intertechnologies is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K0779
|
Newark | K 50V 10Pf ±5% C0G Bulk E3 |Vishay K100J10C0GF53H5 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0350 | Buy Now |
DISTI #
K100J10C0GF53H5
|
Avnet Americas | K 50V 10pF ?5% C0G BULK e3 - Bulk (Alt: K100J10C0GF53H5) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0346 / $0.0353 | Buy Now |
DISTI #
594-K100J10C0GF53H5
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded K 50V 10PF +/-5% C0G BULK E3 RoHS: Compliant | 0 |
|
$0.0350 / $0.2300 | Order Now |
DISTI #
K100J10C0GF53H5
|
Avnet Abacus | K 50V 10pF 5 C0G BULK e3 (Alt: K100J10C0GF53H5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
K100J10C0GF53H5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
K100J10C0GF53H5
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount, 1409, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.6 mm | |
JESD-609 Code | e3 | |
Length | 3.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | IEC60384-9 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.3 mm |
This table gives cross-reference parts and alternative options found for K100J10C0GF53H5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K100J10C0GF53H5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
K100J10C0GF5UL2 | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount, 1409, RADIAL LEADED | K100J10C0GF53H5 vs K100J10C0GF5UL2 |
K100J10C0GF53L2 | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount, 1409, RADIAL LEADED | K100J10C0GF53H5 vs K100J10C0GF53L2 |
K100J10C0GF5TL2 | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount, 1409, RADIAL LEADED | K100J10C0GF53H5 vs K100J10C0GF5TL2 |
K100J10C0GF5TH5 | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount, 1409, RADIAL LEADED | K100J10C0GF53H5 vs K100J10C0GF5TH5 |