Part Details for K1008481 by TE Connectivity
Overview of K1008481 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K1008481
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPK1008481
|
Heilind Electronics | EMERG. MAINSWITCH 1000 A TYPE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Emerg. Mainswitch 1000 A Type 24-01-00 RoHS: Compliant | 0 |
|
$556.5500 / $710.6300 | Buy Now |
DISTI #
AMPK1008481
|
Interstate Connecting Components | EMERG. MAINSWITCH 1000 A TYPE | 0 |
|
Buy Now | |
DISTI #
K1008481
|
Avnet Abacus | Emerg. Mainswitch 1000 A Type 24-01-00 (Alt: K1008481) Min Qty: 15 Package Multiple: 15 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |