Part Details for K1003 by Daniels Manufacturing Corporation (DMC)
Overview of K1003 by Daniels Manufacturing Corporation (DMC)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK1003DPP-E0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 50A 11Mohm To-220Fp | |
RJK1003DPN-E0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 50A 11Mohm To-220Ab | |
RJK1003DPN-A0#T2 | Renesas Electronics Corporation | N-Channel MOSFET 100 V, 50 A, 11 MΩ |
Price & Stock for K1003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-K1003
|
Mouser Electronics | Crimpers / Crimping Tools Positioner | 0 |
|
$108.7700 / $118.6600 | Order Now |