Part Details for K1002119 by TE Connectivity
Overview of K1002119 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K1002119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPK1002119
|
Heilind Electronics | TOGGLE SWITCH 07-2-2-17 933 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Toggle Switch 07-2-2-17 933 RoHS: Compliant | 0 |
|
$52.9900 / $82.1800 | Buy Now |
DISTI #
77342154
|
Verical | Toggle Switches, Double Pole - Double ThrowConfiguration (Pole-Throw) Min Qty: 2 Package Multiple: 1 | Americas - 15 |
|
$71.0145 | Buy Now |
DISTI #
K1002119
|
TME | Switch: toggle, Pos: 3, DP3T, (ON)-OFF-(ON), 15A/115VAC, 20A/28VDC Min Qty: 2 | 0 |
|
$93.4800 | RFQ |
DISTI #
AMPK1002119
|
Interstate Connecting Components | TOGGLE SWITCH 07-2-2-17 933 | 0 |
|
Buy Now | |
DISTI #
K1002119
|
Avnet Abacus | Toggle Switch 07-2-2-17 933 (Alt: K1002119) Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114408784074
|
Chip1Stop | Unclassified | 15 |
|
$65.5000 / $69.7000 | Buy Now |
Part Details for K1002119
K1002119 CAD Models
K1002119 Part Data Attributes
|
K1002119
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
K1002119
TE Connectivity
Toggle Switch, DPDT, (on)-off-(on), 15A, 28VDC, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Center Contact Plating | SILVER TIN OXIDE | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact Function | (ON)-OFF-(ON) | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Sealing | BOOT SEALED | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH |