There are no models available for this part yet.
Overview of K1002 by Daniels Manufacturing Corporation (DMC)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK1002DPN-A0#T2 | Renesas Electronics Corporation | N-Channel Mosfet 100 V, 70 A, 7.6 MΩ | |
RJK1002DPP-E0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 70A 7.6Mohm To-220Fp | |
RJK1002DPN-E0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 70A 7.6Mohm To-220Ab |
Price & Stock for K1002 by Daniels Manufacturing Corporation (DMC)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
654-K1002
|
Mouser Electronics | Crimpers / Crimping Tools POSITIONER RoHS: Compliant | 0 |
|
$108.7700 / $118.6600 | Order Now |