Part Details for K1002 by C&K
Overview of K1002 by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK1002DPN-A0#T2 | Renesas Electronics Corporation | N-Channel Mosfet 100 V, 70 A, 7.6 MΩ | |
RJK1002DPP-E0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 70A 7.6Mohm To-220Fp | |
RJK1002DPN-E0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 70A 7.6Mohm To-220Ab |
Price & Stock for K1002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000349228
|
Sager | Littelfuse | 0 |
|
Buy Now |