Part Details for K100 by Appleton
Overview of K100 by Appleton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNK-100 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-100 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 100ft | |
RJK1001DPN-E0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 80A 5.5Mohm To-220Ab | |
RJK1001DPP-E0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 80A 5.5Mohm To-220Fp |
Price & Stock for K100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3845-K100-ND
|
DigiKey | Hardware Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
13 In Stock |
|
$8.6000 | Buy Now |