There are no models available for this part yet.
Overview of K0P8S00W03M020 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for K0P8S00W03M020 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74087647
|
Verical | Brad M23 Single Ended Cordset 8 Poles Female (Straight) to Pigtail 19/16 AWG WSOR Cable 2.0m (6.56ft) Length Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$193.6600 / $201.6500 | Buy Now | |
DISTI #
K0P8S00W03M020
|
IBS Electronics | Cable Assembly WSOR 19/16AWG 2m 8 Position M23 Circular Receptacle Min Qty: 4 Package Multiple: 1 | 4 |
|
$222.3000 | Buy Now |