Part Details for K0N0KK2-400-1105-090N by Bansbach Easylift
Overview of K0N0KK2-400-1105-090N by Bansbach Easylift
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK090N65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 30 A, 0.09 Ohm@10V, TO-247 |
Price & Stock for K0N0KK2-400-1105-090N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3701-K0N0KK2-400-1105-090N-ND
|
DigiKey | K-LOCKING GAS SPRING Min Qty: 1 Lead time: 3 Weeks Container: Bag MARKETPLACE PRODUCT |
10 In Stock |
|
$116.0400 | Buy Now |