Part Details for K0N0KK2-305-860-270N by Bansbach Easylift
Results Overview of K0N0KK2-305-860-270N by Bansbach Easylift
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
K0N0KK2-305-860-270N Information
K0N0KK2-305-860-270N by Bansbach Easylift is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F2270NLGK | Renesas Electronics Corporation | 75 ohm Voltage Variable RF Attenuator | |
F2270NLGK8 | Renesas Electronics Corporation | 75 ohm Voltage Variable RF Attenuator |
Price & Stock for K0N0KK2-305-860-270N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3701-K0N0KK2-305-860-270N-ND
|
DigiKey | K-LOCKING GAS SPRING Min Qty: 1 Lead time: 3 Weeks Container: Bag MARKETPLACE PRODUCT |
10 In Stock |
|
$106.5100 | Buy Now |