Part Details for K0900GURP by Littelfuse Inc
Overview of K0900GURP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K0900GURP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2198
|
Newark | Sidac 90V Do-15/ Tr |Littelfuse K0900GURP RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4590 / $0.4870 | Buy Now |
DISTI #
F6674CT-ND
|
DigiKey | SIDAC 79-97V 1A UNI DO-15 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4050 In Stock |
|
$0.4313 / $1.4000 | Buy Now |
DISTI #
576-K0900GURP
|
Mouser Electronics | Sidacs 90V DO-15 RoHS: Compliant | 4640 |
|
$0.4310 / $1.1500 | Buy Now |
DISTI #
K0900GURP
|
TTI | Sidacs 90V DO-15 Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.4310 | Buy Now |
DISTI #
K0900GURP-LF
|
TME | Thyristor: sidac, 1A, DO15, 79÷97V, THT, reel,tape, unidirectional Min Qty: 1 | 0 |
|
$0.4670 / $0.8390 | RFQ |
|
Ozdisan Elektronik | SIDAC 79-97V 1A UNI DO-15 | 0 |
|
$0.9001 / $1.0351 | RFQ |
Part Details for K0900GURP
K0900GURP CAD Models
K0900GURP Part Data Attributes
|
K0900GURP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
K0900GURP
Littelfuse Inc
SIDAC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SIDAC |