Part Details for K0606 by Kendeil srl
Results Overview of K0606 by Kendeil srl
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
K0606 Information
K0606 by Kendeil srl is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RQK0606KGDQA#H1 | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 1.5A 225Mohm Mpak/Sc-59 | |
RQK0606KGDQA#H6 | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 1.5A 225Mohm Mpak/Sc-59 |