Part Details for K03001B20M150 by Molex
Overview of K03001B20M150 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for K03001B20M150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-K03001B20M150-ND
|
DigiKey | BRAD M23 SINGLE-ENDED CORDSET, 1 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$247.6600 / $257.8700 | Buy Now |
DISTI #
20116196
|
Verical | Cable Assembly Circular Cord Set 15m 18-22AWG M23 Circular 19 POS F Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$219.0900 / $228.1300 | Buy Now |
DISTI #
65686625
|
Verical | Cable Assembly Circular Cord Set 15m 18-22AWG M23 Circular 19 POS F Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$219.0900 / $228.1300 | Buy Now |
DISTI #
77318345
|
Verical | Cable Assembly Circular Cord Set 15m 18-22AWG M23 Circular 19 POS F Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$176.8060 | Buy Now |
DISTI #
Molex K03001B20M150
|
PEI Genesis | Circular Connector | 11 |
|
Buy Now | |
DISTI #
10214995
|
TestEquity LLC | Molex K03001B20M150 M23-19P-FE-90-15M-PUR-UL | 9 |
|
$257.9300 | Buy Now |