Datasheets
K0104A10005 by: E-Switch Inc

Keylock Switch

Part Details for K0104A10005 by E-Switch Inc

Overview of K0104A10005 by E-Switch Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for K0104A10005

K0104A10005 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

K0104A10005 Part Data Attributes

K0104A10005 E-Switch Inc
Buy Now Datasheet
Compare Parts:
K0104A10005 E-Switch Inc Keylock Switch
Part Life Cycle Code Obsolete
Ihs Manufacturer E-SWITCH INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.50.90.65
Actuator Length 0.197 inch
Actuator Type KEYLOCK
Body Height 12.5 mm
Body Length or Diameter 14 mm
Bushing Length 0.492 inch
Bushing Type M16X1
Center Contact Material COPPER ALLOY
Center Contact Plating SILVER
Contact (AC) Max Rating R Load 3A@125VAC
Contact Current(AC)-Max 3 A
Contact Function ON-ON
Contact Voltage(AC)-Max 125 V
Dielectric Withstand Volts 1500VRMS V
End Contact Material COPPER ALLOY
End Contact Plating SILVER
Housing Material ZINC ALLOY
Indexing Angle 90 deg
Mounting Feature PANEL MOUNT-THREADED
Number of Independent Keys 2
Number of Positions 2
Number of Switch Sections 1
Surface Mount NO
Switch Action LATCHED
Switch Function SPDT
Switch Type KEYLOCK SWITCH
Terminal Length 0.197 inch
Termination Type SOLDER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K0104A10005 by E-Switch Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K0104A10005 by E-Switch Inc

Select Manufacturer
Which Manufacturer of K0104A10005 would you like to use for your alert(s)?
  • Please alert me when K0104A10005 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K0104A10005 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K0104A10005 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K0104A10005 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K0104A10005.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K0104A10005 by E-Switch Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: