Part Details for K010007 by Arduino
Overview of K010007 by Arduino
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K010007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X1574
|
Newark | Starter Kit, Arduino, Uno Board, Italian, Silicon Manufacturer:Atmel, Silicon Family Name:Atmega, Core Architecture:Avr, Core Sub-Architecture:Avr, Silicon Core Number:Atmega328, Kit Contents:Arduino Uno Board, Bread Board & Jumper Rohs Compliant: Yes |Arduino K010007 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.2200 | Buy Now |
DISTI #
1050-1151-ND
|
DigiKey | ARDUINO STARTER KIT ITALIAN Min Qty: 1 Lead time: 9 Weeks Container: Box |
24 In Stock |
|
$110.3000 | Buy Now |
DISTI #
K010007
|
Avnet Americas | Starter Kit, Arduino UNO, Projects Book, Breadboard, Components Kit (Italian) - Boxed Product (Development Kits) (Alt: K010007) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$87.5280 / $99.9278 | Buy Now |
DISTI #
782-K010007
|
Mouser Electronics | Development Boards & Kits - AVR ARDUINO STARTER KIT ITALIAN RoHS: Compliant | 25 |
|
$105.3400 | Buy Now |
DISTI #
71520187
|
RS | Arduino Starter Kit (Italian) | Arduino K010007 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$96.8900 / $99.9500 | RFQ |
|
Onlinecomponents.com | Arduino Starter Kit - Italian RoHS: Compliant | 0 |
|
$105.1000 / $153.2000 | Buy Now |
DISTI #
K010007
|
TME | Dev.kit: Arduino, Comp: ATMEGA328, 5VDC, Architecture: AVR Min Qty: 1 | 0 |
|
$105.0000 | RFQ |