Part Details for K-MC1_LP by RFbeam Microwave GmbH
Overview of K-MC1_LP by RFbeam Microwave GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K-MC1_LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2012-1003-ND
|
DigiKey | RF TXRX MOD RADAR CER PATCH CHAS Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$182.3000 / $255.9900 | Buy Now |
DISTI #
62-K-MC1_LP
|
Mouser Electronics | RF Transceiver 24GHz pulsed radar, LNA/IF amplifier, I/Q output, 25x12 beam RoHS: Compliant | 8 |
|
$202.2200 / $220.6000 | Buy Now |
DISTI #
K-MC1_LP
|
EBV Elektronik | 25X12 BEAM APERTURE 2 CHANNEL K-BAND LOW POWER TRANSCEIVER. 3.3V, INTERNAL IF AMP, NO VCO (Alt: K-MC1_LP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |