Part Details for K-FLX18-50TW12XQP by Banner Engineering Corp
Overview of K-FLX18-50TW12XQP by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K-FLX18-50TW12XQP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AJ7647
|
Newark | Flex Arm Light, Led, 2.4W, 1/2"-14 Npsm, Length:17.58", Lamp Base Type:-, Light Source:Led, Lens Diameter:1.97", Supply Voltage:30Vdc, Power Rating:2.4W, Product Range:K-Flx18 Series, Plug Type:Mains Plug Sold Separately Rohs Compliant: Yes |Banner Engineering K-FLX18-50TW12XQP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$294.7800 / $309.2300 | Buy Now |
DISTI #
2170-K-FLX18-50TW12XQP-ND
|
DigiKey | FLEX ARM LIGHT 18 IN, WL50 TOUCH Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$289.0000 | Buy Now |
DISTI #
778-K-FLX1850TW12XQP
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators Flex Arm Light 18 in, WL50 Touch, White: 5K, 1/2 in Base, No bracket, 4-pin M12 Pigtail QD | 0 |
|
$289.0000 | Order Now |