Part Details for K-D2A-003 by National Semiconductor Corporation
Overview of K-D2A-003 by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K-D2A-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.097A (COIL), 28VDC (COIL), 2716MW (COIL), 12A (CONTACT), 28VDC (CONTACT), DC INPUT, AC/DC OUTPUT, PANEL MOUNT | 1 |
|
$614.2500 | Buy Now |