There are no models available for this part yet.
Overview of K-4E - OE/5 0-A01/M23 F8 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7FS1JA783A01CFM#AA0 | Renesas Electronics Corporation | 48 MHz Arm® Cortex®-M23 CPU | |
R7FS1JA782A01CBT#AC0 | Renesas Electronics Corporation | 48 MHz Arm® Cortex®-M23 CPU | |
R7FS1JA783A01CFJ#BA0 | Renesas Electronics Corporation | 48 MHz Arm® Cortex®-M23 CPU |
Price & Stock for K-4E - OE/5 0-A01/M23 F8 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Cable plug in molded plastic - length: 5 m - color of outer sheath: gray RAL 7001 RoHS: Compliant | 0 |
|
$191.5000 / $211.3800 | Buy Now | ||
Master Electronics | Cable plug in molded plastic - length: 5 m - color of outer sheath: gray RAL 7001 RoHS: Compliant | 0 |
|
$191.5000 / $211.3800 | Buy Now |