Part Details for K-46CS by Century Spring Corp
Overview of K-46CS by Century Spring Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1446CS8#TRPBF | Analog Devices | 2x 12-B R2R uP DACs in SO-8 | |
LT1246CS8#TRPBF | Analog Devices | 1MHz Off-Line C Mode PWM & DC/ | |
LT1246CS8#PBF | Analog Devices | 1MHz Off-Line C Mode PWM & DC/ |
Price & Stock for K-46CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2343-K-46CS-ND
|
DigiKey | COMP O= .593,L= 1.13,W= .062 Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
408 In Stock |
|
$3.7328 / $8.4600 | Buy Now |