Part Details for K-30016 by USA Industrials
Overview of K-30016 by USA Industrials
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8924B-73-0016 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) | |
SIT9501AI-04B1-3300-161.132813 | SiTime | SIT9501AI-04B1-3300-161.132813 | |
SiT8924B-13-0016 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) |
Price & Stock for K-30016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4753-K-30016-ND
|
DigiKey | KALREZ 4079 ORING 1.6WDX9.1ID MM Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$161.9200 | Buy Now |