There are no models available for this part yet.
Overview of K-1900-7-EWP by Cooper Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPN19008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 34 A, 0.019 Ohm@10V, TSON Advance | |
JM38510/19005BEA | Renesas Electronics Corporation | Single 8-Channel MUX/DEMUX with Overvoltage Protection |
Price & Stock for K-1900-7-EWP by Cooper Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Neutron USA | Viking Electronics K-1900-7-EWP Standard Phone | 2 |
|
$482.5900 | Buy Now |