Part Details for K-11-D-3683-01 by Siemens
Overview of K-11-D-3683-01 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SD43-683KLB | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, 1 Element, SMD, ROHS COMPLIANT | |
SD43-683KLC | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, 1 Element, SMD, ROHS COMPLIANT | |
MSD1583-683MEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for K-11-D-3683-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$100.2400 / $129.8800 | Buy Now |