Part Details for K 0220 DR ZOL by TERMIK
Results Overview of K 0220 DR ZOL by TERMIK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
K 0220 DR ZOL Information
K 0220 DR ZOL by TERMIK is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS320F280220DAT | Texas Instruments | Piccolo Microcontroller 38-TSSOP 0 to 0 | |
TMS320F280220DAS | Texas Instruments | Piccolo Microcontroller 38-TSSOP -40 to 125 | |
5962-9202201MXA | Texas Instruments | 16-Bit Buffers And Line Drivers With 3-State Outputs 48-CFP -55 to 125 |
Price & Stock for K 0220 DR ZOL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TERM.DRE-11
|
TME | Hot melt glue, Ø: 11mm, transparent,yellow, L: 200mm, Bonding: 5÷8s Min Qty: 5 | 1449 |
|
$0.2240 / $0.3620 | Buy Now |