Part Details for JYM-28H by Mini-Circuits
Results Overview of JYM-28H by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JYM-28H Information
JYM-28H by Mini-Circuits is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for JYM-28H
JYM-28H CAD Models
JYM-28H Part Data Attributes
|
JYM-28H
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
JYM-28H
Mini-Circuits
Double Balanced Mixer, 400MHz Min, 2800MHz Max, 9dB Conversion Loss-Max, CASE BJ293, 8 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | SMDIP8,.4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH ISOLATION | |
Construction | COMPONENT | |
Conversion Loss-Max | 9 dB | |
Input Power-Max (CW) | 23 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 2800 MHz | |
Operating Frequency-Min | 400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMDIP8,.4 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 2.87 |