Part Details for JYB-714C AC220V 710039910401220 by CHINT
Overview of JYB-714C AC220V 710039910401220 by CHINT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1714CGN#TRPBF | Analog Devices | 1x/2x, 7ns, L Pwr, 3V/5V/±5V R | |
LT1714CGN#PBF | Analog Devices | 1x/2x, 7ns, L Pwr, 3V/5V/±5V R |
Price & Stock for JYB-714C AC220V 710039910401220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | JYB-714C AC220V 710039910401220 | 3 |
|
$9.4541 | Buy Now |