Part Details for JXP4303 by Hosiden Corporation
Overview of JXP4303 by Hosiden Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JXP4303
JXP4303 CAD Models
JXP4303 Part Data Attributes
|
JXP4303
Hosiden Corporation
Buy Now
Datasheet
|
Compare Parts:
JXP4303
Hosiden Corporation
Circular DC Power Connector, 24V,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HOSIDEN CORP | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR DC POWER CONENCTOR | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Rated Voltage | 24 V |