Part Details for JXO-7F25.175MHZ by KYOCERA Crystal Device Corporation
Overview of JXO-7F25.175MHZ by KYOCERA Crystal Device Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WB2010-1-SM | Coilcraft Inc | RF Transformer, 0.04MHz Min, 175MHz Max, 1:1, | |
WB1010-1-PC | Coilcraft Inc | RF Transformer, 0.04MHz Min, 175MHz Max, 1:1, | |
WB2010-1-PC | Coilcraft Inc | RF Transformer, 0.04MHz Min, 175MHz Max, 1:1, |
Price & Stock for JXO-7F25.175MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 920 |
|
RFQ | ||
|
Quest Components | 736 |
|
$1.5000 / $4.0000 | Buy Now |