Part Details for JXM19500/483-03 by Sensitron Semiconductors
Overview of JXM19500/483-03 by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JXM19500/483-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JXM19500/483-03
|
Avnet Americas | Diode Bridge Rectifier Three Phase 600V 25A 5-Pin Case ME (Alt: JXM19500/483-03) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for JXM19500/483-03
JXM19500/483-03 CAD Models
JXM19500/483-03 Part Data Attributes
|
JXM19500/483-03
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JXM19500/483-03
Sensitron Semiconductors
Bridge Rectifier Diode, 25A, 600V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 40 Weeks | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 25 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO |