Part Details for JXD63S400ALSD by Siemens
Overview of JXD63S400ALSD by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JXD63S400ALSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-JXD63S400ALSD-ND
|
DigiKey | MCSW JD6 400A 3P LUGS 125V ST Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$8,523.5800 | Buy Now |
DISTI #
982-JXD63S400ALSD
|
Mouser Electronics | Circuit Breakers MCSW JD6 400A 3P LUGS 125V ST | 0 |
|
$11,664.3900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8,234.8500 / $8,487.5600 | Buy Now |