Part Details for JXD3-0001NL by Pulse Electronics Corporation
Results Overview of JXD3-0001NL by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JXD3-0001NL Information
JXD3-0001NL by Pulse Electronics Corporation is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for JXD3-0001NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3129
|
Newark | Rj45 Connector, Jack, 8P8C, Cat3/5, Tht, Modular Connector Type:Rj45 Jack, Port Configuration:1 X ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1.5100 | Buy Now |
DISTI #
JXD3-0001NL
|
Avnet Americas | Conn RJ-45 F 8 POS Solder ST Thru-Hole 8 Terminal 1 Port Box/Tray - Trays (Alt: JXD3-0001NL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray |
2680 |
|
RFQ | |
|
Onlinecomponents.com | Conn RJ-45 F 8 POS Solder RA Thru-Hole 10 Terminal 1 Port Tray RoHS: Compliant |
4 In Stock |
|
$4.4980 / $12.1500 | Buy Now |
DISTI #
000000000005358862
|
Sager | Modular Connectors / Ethernet Connectors 1000BaseT 1x1 Vertical Ethernt | 0 |
|
Buy Now | |
DISTI #
JXD3-0001NL
|
Avnet Abacus | (Alt: JXD3-0001NL) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn RJ-45 F 8 POS Solder RA Thru-Hole 10 Terminal 1 Port Tray RoHS: Compliant |
4 In Stock |
|
$4.4980 / $12.1500 | Buy Now |
Part Details for JXD3-0001NL
JXD3-0001NL CAD Models
JXD3-0001NL Part Data Attributes
|
JXD3-0001NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
JXD3-0001NL
Pulse Electronics Corporation
CONN MAGJACK 1PORT 1000BASE-T
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Pulse Electronics | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |