Part Details for JXD1-0005NL by Pulse Electronics Corporation
Overview of JXD1-0005NL by Pulse Electronics Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for JXD1-0005NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3116
|
Newark | Rj45 Connector, Jack, 8P8C, Cat3/5, Tht, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat3, Cat5, Ip Rating:-, Connector Orientation:Right Angle Rohs Compliant: Yes |Pulse Electronics JXD1-0005NL Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6100 | Buy Now |
DISTI #
553-3268-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-TX PCB Min Qty: 1 Lead time: 11 Weeks Container: Tray |
469 In Stock |
|
$3.9175 / $7.0700 | Buy Now |
DISTI #
JXD1-0005NL
|
Avnet Americas | CONN,RJ45,1X1,100P,1:1,TY - Trays (Alt: JXD1-0005NL) RoHS: Compliant Min Qty: 450 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$3.7183 / $4.2286 | Buy Now |
DISTI #
673-JXD1-0005NL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 1X1 TAB UP 100BASE-T RJ45 1:1 RoHS: Compliant | 286 |
|
$3.9100 / $6.0200 | Buy Now |
DISTI #
V99:2348_07333598
|
Arrow Electronics | Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 10 Terminal 1 Port Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2132 | Americas - 372 |
|
$3.9140 | Buy Now |
DISTI #
P41:2556_24240775
|
Arrow Electronics | Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 10 Terminal 1 Port Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2228 | Europe - 160 |
|
$3.2620 / $4.9510 | Buy Now |
|
Future Electronics | No LEDs 1 Port 4 Cores Right Angle Shielded EMI Finger RJ45 Magjack Connector RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tray | 200Tray |
|
$3.8500 / $4.1500 | Buy Now |
|
Future Electronics | No LEDs 1 Port 4 Cores Right Angle Shielded EMI Finger RJ45 Magjack Connector RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tray | 0Tray |
|
$3.8500 / $4.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5500 / $4.3600 | Buy Now |
|
Onlinecomponents.com | CONN,RJ45,1X1,100P,1:1,TY RPB RoHS: Compliant |
1955 In Stock |
|
$3.7600 / $5.7400 | Buy Now |
Part Details for JXD1-0005NL
JXD1-0005NL CAD Models
JXD1-0005NL Part Data Attributes:
|
JXD1-0005NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
JXD1-0005NL
Pulse Electronics Corporation
8 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |