Part Details for JXD0-0002NL by Pulse Electronics Corporation
Overview of JXD0-0002NL by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for JXD0-0002NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3100
|
Newark | Rj45 Connector, Jack, 8P8C, Cat3/5, Tht, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat3, Cat5, Ip Rating:-, Connector Orientation:Right Angle Rohs Compliant: Yes |Pulse Electronics JXD0-0002NL Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4300 / $4.7700 | Buy Now |
DISTI #
553-3265-ND
|
DigiKey | CONN JACK 1PORT 1000 BASE-T PCB Min Qty: 1 Lead time: 10 Weeks Container: Tray |
215 In Stock |
|
$4.7821 / $8.2000 | Buy Now |
DISTI #
JXD0-0002NL
|
Avnet Americas | Conn RJ-45 F 8 POS Solder RA Thru-Hole 14 Terminal 1 Port Box/Tray - Trays (Alt: JXD0-0002NL) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$4.3121 / $4.9039 | Buy Now |
DISTI #
673-JXD0-0002NL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 1000BaseT 1x1 Tab Dn Grn/Ylw LEDs Ethern RoHS: Compliant | 698 |
|
$4.6600 / $8.2000 | Buy Now |
|
Future Electronics | G/Y LEDs 1000 Base-TX 90° Right Angle Shielded EMI Finger RJ45 Magjack Connector RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tray | 300Tray |
|
$4.3900 / $4.6900 | Buy Now |
|
Future Electronics | G/Y LEDs 1000 Base-TX 90° Right Angle Shielded EMI Finger RJ45 Magjack Connector RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 50 Container: Tray | 0Tray |
|
$4.3900 / $4.6900 | Buy Now |
|
Onlinecomponents.com | CONN,RJ45,1X1,1GD,1:1,TY RPB RoHS: Compliant |
40 In Stock |
|
$4.3600 / $7.8400 | Buy Now |
DISTI #
JXD0-0002NL
|
TTI | Modular Connectors / Ethernet Connectors 1000BaseT 1x1 Tab Dn Grn/Ylw LEDs Ethern RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tray |
Americas - 250 In Stock |
|
$4.5900 / $4.9800 | Buy Now |
DISTI #
JXD0-0002NL
|
Avnet Americas | Conn RJ-45 F 8 POS Solder RA Thru-Hole 14 Terminal 1 Port Box/Tray - Trays (Alt: JXD0-0002NL) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$4.3121 / $4.9039 | Buy Now |
|
Master Electronics | CONN,RJ45,1X1,1GD,1:1,TY RPB RoHS: Compliant |
40 In Stock |
|
$4.3600 / $7.8400 | Buy Now |
Part Details for JXD0-0002NL
JXD0-0002NL CAD Models
JXD0-0002NL Part Data Attributes:
|
JXD0-0002NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
JXD0-0002NL
Pulse Electronics Corporation
CONN MAGJACK 1PORT 1000BASE-T
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |