There are no models available for this part yet.
Overview of JX400-50070 by Amphenol InterCon Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51750-070LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 7P 32S 6P Vertical Receptacle. | |
SiT8009AI-82-33E-125.007000 | SiTime | 115 to 137 MHz, Low Power Oscillator | |
SiT9121AI-2C2-33E125.007000 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO |
Price & Stock for JX400-50070 by Amphenol InterCon Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | XCEDE DC ASSEMBLY CONNECTOR | 42 |
|
$5.4600 / $12.6000 | Buy Now |