Part Details for JX10/2 by Altech Corporation
Overview of JX10/2 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JX10/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5161
|
Newark | Jumper, Push-In, 2 Pole, 10Mm Spacing |Altech JX10/2 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 / $2.9500 | Buy Now |
DISTI #
JX10/2-ND
|
DigiKey | JUMPER CX10 2P Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1490 | Buy Now |
DISTI #
845-JX102
|
Mouser Electronics | Circuit Breaker Accessories Jumper, Push-In, 2 pole, 10mm spacing | 0 |
|
$1.6700 / $3.4000 | Order Now |
DISTI #
70693080
|
RS | Shorting Link/Jumers 2 Pole | Altech Corp JX10/2 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4100 / $1.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks | 0 |
|
$1.4400 | Buy Now |
|
Onlinecomponents.com | CX Series/ Accessory - Shorting Link/Jumers 2 Pole RoHS: Compliant | 1008 Factory Stock |
|
$1.4300 / $2.1500 | Buy Now |
|
Powell Electronics | Jumper, Push-In, 2 pole, 10mm spacing Min Qty: 10 | 665 |
|
$1.8700 | Buy Now |
|
Master Electronics | CX Series/ Accessory - Shorting Link/Jumers 2 Pole RoHS: Compliant | 1008 Factory Stock |
|
$1.4300 / $2.1500 | Buy Now |
DISTI #
10112827
|
TestEquity LLC | Altech JX10/2 Terminal Block Accessory, Shorting Link/Jumpers 2 Pole, 20/Pk, CX Series | 30 |
|
$2.1500 | Buy Now |