There are no models available for this part yet.
Overview of JX0011D21BNL by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for JX0011D21BNL by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60AC3137
|
Newark | Rj45 Connector, Jack, 8P8C, Tht, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Pulse Electronics JX0011D21BNL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$6.5200 / $9.7300 | Buy Now | |
DISTI #
79AH3450
|
Newark | Conn, rj45,1X1,100D,1:1,tu Rohs Compliant: Yes |Pulse Electronics JX0011D21BNL RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6000 / $7.4000 | Buy Now | |
DISTI #
553-2814-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-TX PCB Min Qty: 1 Lead time: 11 Weeks Container: Tube |
879 In Stock |
|
$5.1571 / $10.8600 | Buy Now | |
DISTI #
JX0011D21BNL
|
Avnet Americas | CONN RJ-45 F 8 POS 2.54MM SOLDER RA THRU - Rail/Tube (Alt: JX0011D21BNL) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 415 |
|
$4.9994 / $5.6856 | Buy Now | |
DISTI #
673-JX0011D21BNL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 1X1 TAB DOWN W/LED'S ETHERNET (NON PoE) RoHS: Compliant | 483 |
|
$5.4200 / $8.7400 | Buy Now | |
Future Electronics | G/Y LEDs 100 Base-TX 90° Right Angle Shielded EMI Finger RJ45 Magjack Connector RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 20 Weeks Container: Tube | 250Tube |
|
$4.9800 / $5.4500 | Buy Now | ||
Future Electronics | G/Y LEDs 100 Base-TX 90° Right Angle Shielded EMI Finger RJ45 Magjack Connector RoHS: Compliant pbFree: Yes Min Qty: 475 Package Multiple: 25 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$4.9800 / $5.4500 | Buy Now | ||
Onlinecomponents.com | CONN,RJ45,1X1,100D,1:1,TU NPB RoHS: Compliant |
300 In Stock |
|
$4.8700 / $8.8900 | Buy Now | ||
Quest Components | TELECOM AND DATACOM CONNECTOR, 8 CONTACT(S), FEMALE, RIGHT ANGLE, SOLDER TERMINAL, LOCKING, JACK | 440 |
|
$4.2818 / $11.6775 | Buy Now | ||
DISTI #
JX0011D21BNL
|
TTI | Modular Connectors / Ethernet Connectors 1X1 TAB DOWN W/LED'S ETHERNET (NON PoE) RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 577 In Stock |
|
$5.1500 / $8.0400 | Buy Now |
CAD Models for JX0011D21BNL by Pulse Electronics Corporation
Part Data Attributes for JX0011D21BNL by Pulse Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
INBUILT TRANSFORMER, SHIELDED, STANDARD: RJ45, PULSEJACK
|
Board Mounting Option
|
HOLE .125-.137
|
Body Breadth
|
0.545 inch
|
Body Depth
|
0.85 inch
|
Body Length
|
0.64 inch
|
Body/Shell Style
|
JACK
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
TELCOM, MODULAR
|
DIN Conformance
|
NO
|
Durability
|
750 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
YES
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
22.24 N
|
Insulator Material
|
POLYETHYLENE
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD AND PANEL
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.54 mm
|
Plating Thickness
|
15u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Shell Finish
|
NICKEL
|
Shell Material
|
BRASS
|
Terminal Length
|
0.125 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
8
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
22.24 N
|
Related Parts for JX0011D21BNL
-
143778Telecom and Datacom Connectors
-
CLM-110-02-H-D-AHeaders and Edge Type Connectors
-
EKY-500ELL221MJ16SFixed Capacitors
-
350570-2Terminals and Terminal Blocks
-
RCA251222K0FKEGFixed Resistors
-
CLF10060NIT-101M-DFixed Inductors
-
5205980-1Assembly Items
-
MBRS360T3GRectifier Diodes
-
STM32L071RZH6TRMicrocontrollers