Part Details for JX-43 by Honeywell Sensing and Control
Overview of JX-43 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JX-43
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-JX-43
|
Mouser Electronics | Switch Hardware ACTUAROR SWITCH RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | MICRO SWITCH™ Basic Switches: JX Series, Auxiliary Actuator, Stainless Steel Bracket, 5,5 mm [0.215 in] Stainless Steel Straight Leaf Actuator, 4,8 mm [0.19 in] Mounting Centers, Mounting Hardware and Insulator Furnished Unassembled RoHS: Compliant |
41 Partner Stock |
|
$7.1600 / $13.8200 | Buy Now |
DISTI #
38608871
|
Verical | Switch Access Auxiliary Lever Actuator Snap Action Switch RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 41 |
|
$8.7500 / $8.9200 | Buy Now |
DISTI #
JX43-HON
|
TME | JX-43 Min Qty: 3 | 41 |
|
$14.9343 / $14.9360 | Buy Now |
DISTI #
JX-43
|
IBS Electronics | Switch Access Auxiliary Lever Actuator Snap Action Switch Min Qty: 75 Package Multiple: 1 | 41 |
|
$6.1620 | Buy Now |
|
Powell Electronics | Subminiature Basic Switch Min Qty: 200 | 118 |
|
$7.6700 / $8.3100 | Buy Now |
DISTI #
C1S315200143344
|
Chip1Stop | Switch Access Snap Action Switch Auxiliary Lever Actuator RoHS: Compliant | 41 |
|
$9.8500 / $10.0000 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Basic Switches: JX Series, Auxiliary Actuator, Stainless Steel Bracket, 5,5 mm [0.215 in] Stainless Steel Straight Leaf Actuator, 4,8 mm [0.19 in] Mounting Centers, Mounting Hardware and Insulator Furnished Unassembled RoHS: Compliant |
41 Partner Stock |
|
$7.1600 / $13.8200 | Buy Now |