Part Details for JWT75-5FF/R by TDK-Lambda Corporation
Overview of JWT75-5FF/R by TDK-Lambda Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for JWT75-5FF/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
285-JWT75-5FF/R-ND
|
DigiKey | AC/DC CONVERTER 5V +/-15V 75W Min Qty: 1 Lead time: 40 Weeks Container: Bulk | Limited Supply - Call |
|
$259.0500 | Buy Now |
DISTI #
967-JWT75-5FF/R
|
Mouser Electronics | Switching Power Supplies 5V 15V 8A RoHS: Compliant | 0 |
|
$217.5100 / $259.0500 | Order Now |
DISTI #
70563242
|
RS | Power Supply, AC-DC, 75W75W85265VAC5V,8A,15V,3.2A,15V,0.5A | TDK-Lambda JWT75-5FF/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$257.8100 / $271.3800 | RFQ |
|
Onlinecomponents.com | Triple Output AC-DC Power Supply - 75W - Vout: +5,+15,-15 VDC - Vin: 85-265 VAC - No Cover - Screw Terminals - Remote On/Off RoHS: Compliant | 0 |
|
$204.7100 / $259.0500 | Buy Now |
DISTI #
000000000005399363
|
Sager | Switching Power Supplies 5V 15V 8A Min Qty: 1 | 0 |
|
$204.7100 / $259.0500 | Buy Now |
Part Details for JWT75-5FF/R
JWT75-5FF/R CAD Models
JWT75-5FF/R Part Data Attributes
|
JWT75-5FF/R
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
JWT75-5FF/R
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 75W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CE, CSA, EN, UL, VDE | |
Efficiency (Main Output) | 72% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Length | 188 mm | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 8 A | |
Output Voltage-Nom | 5 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Total Power Output-Max | 75 W | |
Width | 92 mm |