Part Details for JWT75-525/RA by TDK-Lambda Corporation
Results Overview of JWT75-525/RA by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JWT75-525/RA Information
JWT75-525/RA by TDK-Lambda Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for JWT75-525/RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87H1130
|
Newark | Power Supply, Ac-Dc, 3 Output, 75W, Power Supply Applications:Ite, No. Of Outputs:3Outputs, Outpu... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$216.3400 / $271.3700 | Buy Now |
DISTI #
285-JWT75-525/RA-ND
|
DigiKey | AC/DC CONVERTER 5V 12V -5V 75W Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Limited Supply - Call |
|
$271.3700 | Buy Now |
DISTI #
967-JWT75-525/RA
|
Mouser Electronics | Switching Power Supplies 5V 12V 8A RoHS: Compliant | 0 |
|
$229.1400 / $271.3700 | Order Now |
DISTI #
70563236
|
RS | Power Supply, AC-DC, 75W75W85265VAC5V,8A,12V,4A,5V,0.5A | TDK-Lambda JWT75-525/RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$270.0900 / $284.3000 | RFQ |
|
Onlinecomponents.com | Triple Output AC-DC Power Supply - 75W - Vout: +5,+12,-5 VDC - Vin: 85-265 VAC - Cover - Screw Termi... more RoHS: Compliant | 0 |
|
$216.3400 / $271.3700 | Buy Now |
DISTI #
000000000005399356
|
Sager | Switching Power Supplies 5V 12V 8A Min Qty: 1 | 0 |
|
$216.3400 / $271.3700 | Buy Now |
Part Details for JWT75-525/RA
JWT75-525/RA CAD Models
JWT75-525/RA Part Data Attributes
|
JWT75-525/RA
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
JWT75-525/RA
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 75W,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, UL, VDE | |
Efficiency (Main Output) | 72% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Length | 188 mm | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 8 A | |
Output Voltage-Nom | 5 V | |
Package Style | 188m x 92m x 42m,Plug-In | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Total Power Output-Max | 75 W | |
Width | 92 mm |