JWT75-522/B
TDK-Lambda Corporation
Description: AC-DC Regulated Power Supply Module, 75W,

Overview of JWT75-522/B by TDK-Lambda Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for JWT75-522/B by TDK-Lambda Corporation

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Triple Output AC-DC Power Supply - 75W - Vout: +5,+12,-12 VDC - Vin: 85-265 VAC - No Cover - Molex Terminals RoHS: Compliant 0
  • 1 $211.4000
  • 3 $207.1700
  • 5 $203.0200
$203.0200 / $211.4000 Buy Now

CAD Models for JWT75-522/B by TDK-Lambda Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JWT75-522/B by TDK-Lambda Corporation

JWT75-522/B
TDK-Lambda Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK-LAMBDA CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Analog IC - Other Type
AC-DC POWER FACTOR CORRECTION MODULE
Approvals
CE, CSA, EN, UL, VDE
Efficiency (Main Output)
72%
Input Voltage-Max
265 V
Input Voltage-Min
85 V
Input Voltage-Nom
100 V
Length
188 mm
Number of Functions
1
Number of Outputs
3
Operating Temperature-Max
65 °C
Operating Temperature-Min
-10 °C
Output Current-Max
8 A
Output Voltage-Max
5.25 V
Output Voltage-Min
5 V
Output Voltage-Nom
5 V
Protections
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
Ripple Voltage (Main Out)
0.04242 Vrms
Total Power Output-Max
75 W
Width
92 mm
Want to compare parts?
  1. JWT75-522/B
    TDK-Lambda Corporation
    AC-DC Regulated Power Supply Module, 75W,
    VS

Related Parts for JWT75-522/B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JWT75-522/B by TDK-Lambda Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JWT75-522/B by TDK-Lambda Corporation

  • Please alert me when JWT75-522/B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JWT75-522/B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JWT75-522/B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JWT75-522/B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JWT75-522/B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JWT75-522/B by TDK-Lambda Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: