Part Details for JWS300-5 by TDK-Lambda Corporation
Overview of JWS300-5 by TDK-Lambda Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for JWS300-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S203600123113
|
Chip1Stop | Linear/Switching power supply RoHS: Compliant pbFree: Yes | 19 |
|
$285.0000 / $337.0000 | Buy Now |
Part Details for JWS300-5
JWS300-5 CAD Models
JWS300-5 Part Data Attributes
|
JWS300-5
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
JWS300-5
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CE, CSA, EN, UL, VDE | |
Efficiency (Main Output) | 74% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
Length | 189.99 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 60 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Total Power Output-Max | 300 W | |
Width | 119.89 mm |