Part Details for JWS21RAA by NKK Switches
Overview of JWS21RAA by NKK Switches
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for JWS21RAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M2487
|
Newark | Rocker Switch, Illuminated, Dpst, On-None-Off, Black, Panel, 10 A, 250 V Rohs Compliant: Yes |Nkk Switches JWS21RAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6400 / $7.4700 | Buy Now |
DISTI #
10X0504
|
Newark | Switch, Rocker, Dpst, 10A, 250Vac, Black, Illumination:Non Illuminated, Contact Configuration:Dpst, Switch Operation:On-None-Off, Actuator/Cap Colour:Black, Switch Mounting:Panel Mount, Contact Current Max:10A Rohs Compliant: Yes |Nkk Switches JWS21RAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3900 / $11.3800 | Buy Now |
DISTI #
360-3691-ND
|
DigiKey | SWITCH ROCKER DPST 6A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
5287 In Stock |
|
$4.4375 / $5.4700 | Buy Now |
DISTI #
633-JWS21RAA
|
Mouser Electronics | Rocker Switches DP ROCKER RoHS: Compliant | 614 |
|
$4.7000 / $5.4700 | Buy Now |
DISTI #
70367964
|
RS | Switch, Intnl Rocker, DPST, ON-NONE-OFF, Non-Illum, No Barrier, Black,6A,125VAC, QC | NKK Switches JWS21RAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 62 |
|
$5.8500 / $6.6500 | Buy Now |
|
Future Electronics | JWS Series 6 A DPST On-None-Off Panel Mount Quick Connect Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 0Box |
|
$5.5100 / $5.7500 | Buy Now |
|
Quest Components | 1 |
|
$8.1800 / $12.2700 | Buy Now | |
DISTI #
JWS21RAA
|
TTI | Rocker Switches DP ROCKER Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.4800 / $6.9200 | Buy Now |
DISTI #
JWS21RAA
|
TME | ROCKER, DPST, Pos: 2, ON-OFF, 10A/125VAC, black, none, JWS, -25÷70°C Min Qty: 1 | 39 |
|
$2.8700 / $3.3100 | Buy Now |
|
Powell Electronics | INTERNATIONALLY APPROVED ROCKER Min Qty: 1 | 3965 |
|
$4.5200 / $6.8200 | Buy Now |
Part Details for JWS21RAA
JWS21RAA CAD Models
JWS21RAA Part Data Attributes
|
JWS21RAA
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
JWS21RAA
NKK Switches
Rocker Switch, SPDT, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 30 deg | |
Actuator Length | 0.484 inch | |
Actuator Type | ROCKER | |
Body Breadth | 15.0114 mm | |
Body Height | 16.002 mm | |
Body Length or Diameter | 21.0058 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER OVER COPPER | |
Contact (AC) Max Rating R Load | 10A@125VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
Housing Material | POLYAMIDE | |
Insulation Resistance | 500000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | MOLDED | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.252 inch | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |
Alternate Parts for JWS21RAA
This table gives cross-reference parts and alternative options found for JWS21RAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JWS21RAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JWS21BAA-A | Rocker Switch, SPDT, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | JWS21RAA vs JWS21BAA-A |