Part Details for JWMW21RA2A/CUL-WL by NKK Switches
Overview of JWMW21RA2A/CUL-WL by NKK Switches
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JWMW21RA2A/CUL-WL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
360-JWMW21RA2A/CUL-WL-ND
|
DigiKey | SWITCH ROCKER DPST 10A 125V Min Qty: 1 Lead time: 19 Weeks Container: Box |
48 In Stock |
|
$13.3000 / $14.8100 | Buy Now |