Part Details for JWMW21RA1A/CUL by NKK Switches
Overview of JWMW21RA1A/CUL by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JWMW21RA1A/CUL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC1889
|
Newark | High Inrush 10 Amp Rocker |Nkk Switches JWMW21RA1A/CUL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7800 / $16.5500 | Buy Now |
DISTI #
3937-JWMW21RA1A/CUL-ND
|
DigiKey | SWITCH ROCKER DPST 10A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
JWMW21RA1A/CUL-ND
|
DigiKey | SWITCH ROCKER DPST 10A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4100 | Buy Now |
DISTI #
633-JWMW21RA1A/CUL
|
Mouser Electronics | Rocker Switches SWITCH ACCESSORY | 0 |
|
$11.5400 / $12.7400 | Order Now |
DISTI #
71053011
|
RS | Switch, Sealed, Rocker, DPST, ON-NONE-OFF, No Barrier, Black, Horiz I/O,10A,125VAC, QC | NKK Switches JWMW21RA1A/CUL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4300 / $11.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$8.1100 | Buy Now |
DISTI #
JWMW21RA1A/CUL
|
TTI | Rocker Switches SWITCH ACCESSORY Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$8.2700 / $9.5000 | Buy Now |
Part Details for JWMW21RA1A/CUL
JWMW21RA1A/CUL CAD Models
JWMW21RA1A/CUL Part Data Attributes
|
JWMW21RA1A/CUL
NKK Switches
Buy Now
|
Compare Parts:
JWMW21RA1A/CUL
NKK Switches
|
Samacsys Manufacturer | NKK Switches |