There are no models available for this part yet.
Overview of JWM21RH1H/UCV by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JWM21RH1H/UCV by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JWM21RH1H/UCV-ND
|
DigiKey | SWITCH ROCKER DPST 10A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.6600 | Buy Now | |
DISTI #
3937-JWM21RH1H/UCV-ND
|
DigiKey | SWITCH ROCKER DPST 10A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
633-JWM21RH1H/UCV
|
Mouser Electronics | Rocker Switches POWER ROCKER/SNAP-IN RoHS: Compliant | 2 |
|
$10.3200 / $11.8600 | Buy Now | |
DISTI #
71053002
|
RS | Switch, Rocker, DPST, ON-NONE-OFF, Non-Illum, No Barrier, Gray, Horiz I/O,10A,125VAC, QC | NKK Switches JWM21RH1H/UCV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0200 / $10.6600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$7.5800 | Buy Now | ||
DISTI #
JWM21RH1H/UCV
|
TTI | Rocker Switches POWER ROCKER/SNAP-IN Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$8.7400 / $9.1700 | Buy Now | |
Powell Electronics | HIGH INRUSH 10 AMP ROCKER Min Qty: 1 | 30 |
|
$6.3300 / $9.5500 | Buy Now |