-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 40W, Hybrid, PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y4498
|
Newark | Dc-Dc Converter, 2 O/P, 40W, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:40W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:1.67A, Output Voltage - Output 2:-12V, Width:25.4Mm Rohs Compliant: Yes |Xp Power JWL4024D12 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.8300 / $87.1000 | Buy Now |
DISTI #
1470-3402-ND
|
DigiKey | DC DC CONVERTER +/-12V 40W Min Qty: 1 Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
$77.8304 / $92.6600 | Buy Now |
DISTI #
209-JWL4024D12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONV. 40WATT, 4:1 INPUT, 1x2" RoHS: Compliant | 0 |
|
$77.8300 / $92.6600 | Order Now |
DISTI #
71929511
|
RS | DC-DC Converter, Thru Hole, DIP, 40W, 12V@1.67A, 1.67A, 9-36V In, JWL Series | XP Power JWL4024D12 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$83.3900 / $92.6600 | RFQ |
DISTI #
JWL4024D12
|
TME | Converter: DC/DC, 40W, Uin: 9÷36V, Uout: 12VDC, Uout2: -12VDC, 2"x1" Min Qty: 1 | 0 |
|
$77.5200 / $102.6000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JWL4024D12
XP Power
Buy Now
Datasheet
|
Compare Parts:
JWL4024D12
XP Power
DC-DC Regulated Power Supply Module, 2 Output, 40W, Hybrid, PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | -12V OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-P6 | |
Length | 50.8 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |