Part Details for JWL22RCA/UCV by NKK Switches
Overview of JWL22RCA/UCV by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JWL22RCA/UCV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X0380
|
Newark | High Inrush 16 Amp Rocker |Nkk Switches JWL22RCA/UCV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9500 / $21.9200 | Buy Now |
DISTI #
3937-JWL22RCA/UCV-ND
|
DigiKey | SWITCH ROCKER DPDT 16A 125V Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
30 In Stock |
|
$16.3091 / $24.6200 | Buy Now |
DISTI #
JWL22RCA/UCV-ND
|
DigiKey | SWITCH ROCKER DPDT 16A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
25 In Stock |
|
$8.8125 / $14.4500 | Buy Now |
DISTI #
633-JWL22RCA/UCV
|
Mouser Electronics | Rocker Switches DPDT TV8 RATED RED CAP & BLACK BODY RoHS: Compliant | 0 |
|
$9.8700 / $13.9800 | Order Now |
DISTI #
70365811
|
RS | Switch, Rocker, DPDT, ON-NONE-ON, Non-Illum, W/Barrier, Red, No Legend,16A,125VAC, QC | NKK Switches JWL22RCA/UCV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2100 / $13.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$10.7400 | Buy Now |
DISTI #
JWL22RCA/UCV
|
TTI | Rocker Switches DPDT TV8 RATED RED CAP & BLACK BODY Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$12.4900 / $16.0100 | Buy Now |
|
Powell Electronics | HIGH INRUSH 16 AMP ROCKER Min Qty: 1 | 30 |
|
$8.9700 / $13.5400 | Buy Now |